You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PCA9545APW - 

Voltage Level Translator, Bidirectional, 4 Input, 10 mA, 1 ns, 2.3 V to 5.5 V, TSSOP-20 New

PCA9545APW - Voltage Level Translator, Bidirectional, 4 Input, 10 mA, 1 ns, 2.3 V to 5.5 V, TSSOP-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PCA9545APW
Order Code:
3006779

Product Overview

The PCA9545APW is a 4-channel I²C And SMBus Multiplexer with interrupt logic and RESET functions. This quad bidirectional translating switch controlled via the I²C bus. The SCL/SDA upstream pair fans out to four downstream pairs or channels. Any individual SCn/SDn channel or combination of channels can be selected, determined by the contents of the programmable control register. Four interrupt inputs (INT3-INT0), one for each of the downstream pairs, are provided. One interrupt (INT) output acts as an AND of the four interrupt inputs. An active-low RESET input allows the PCA9545A to recover from a situation in which one of the downstream I²C buses is stuck in a low state. Pulling RESET low resets the I²C state machine and causes all the channels to be deselected, as does the internal power-ON RESET function.
  • Four active-low interrupt inputs
  • Active-low interrupt output
  • Active-low reset input
  • Two address terminals, allowing up to four devices on the I²C bus
  • Channel selection via I²C bus, in any combination
  • Power-up with all switch channels deselected
  • low RON switches
  • No glitch on power-up
  • Supports hot insertion
  • Low standby current
  • Latch-up performance exceeds 100mA per JESD 78
  • Green product and no Sb/Br

Applications

Industrial, Communications & Networking, Sensing & Instrumentation, Automation & Process Control

Product Information

:
4
:
10mA
:
1ns
:
20Pins
:
TSSOP
:
2.3V
:
5.5V
:
-40°C
:
85°C
:
Level Translator
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

313 total stock globally

313 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/12/19

$3.58 ( $3.94  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.58 ($3.94)
  ( )
10+ $3.03 ($3.33)
  ( )
100+ $2.43 ($2.67)
  ( )
500+ $2.13 ($2.34)
  ( )
1000+ $1.76 ($1.94)