You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PCA9517DGKR - 

Translator / Repeater, 2 Inputs, 0.9 V to 5.5 V Supply, 169 ns Delay, VSSOP-8 New

PCA9517DGKR - Translator / Repeater, 2 Inputs, 0.9 V to 5.5 V Supply, 169 ns Delay, VSSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PCA9517DGKR
Order Code:
3006778

Product Overview

The PCA9517DGKR is a level-translating I²C Bus Repeater can provide bidirectional voltage-level translation (up-translation/down-translation) between low voltages (down to 0.9V) and higher voltages (2.7 to 5.5V) in mixed-mode applications. This device enables I²C and similar bus systems to be extended, without degradation of performance even during level shifting. The PCA9517 buffers both the serial data (SDA) and the serial clock (SCL) signals on the I²C bus, thus allowing two buses of 400-pF bus capacitance to be connected in an I²C application. This device can also be used to isolate two halves of a bus for voltage and capacitance. It has two types of drivers, A-side drivers and B-side drivers. All inputs and I/Os are overvoltage tolerant to 5.5V, even when the device is unpowered (VCCB and/or VCCA = 0V). It doesn't supports clock stretching and arbitration across the repeater.
  • 2-channel Bidirectional buffer
  • Active-high repeater-enable input
  • Lockup-free operation
  • Accommodates standard mode and fast mode I²C devices and multiple masters
  • Latch-up performance exceeds 100mA per JESD 78, Class II
  • Green product and no Sb/Br

Applications

Industrial, Communications & Networking

Product Information

:
2
:
-
:
169ns
:
8Pins
:
VSSOP
:
900mV
:
5.5V
:
-40°C
:
85°C
:
Translator / Repeater
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Cut Tape

1,547 total stock globally

1,547 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/12/19

$3.83 ( $4.21  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.83 ($4.21)
  ( )
10+ $3.47 ($3.82)
  ( )
100+ $3.08 ($3.39)
  ( )
250+ $2.79 ($3.07)
  ( )
500+ $2.49 ($2.74)