You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OPT101P .

Photodiode, Amplified, 14 kHz, 650 nm, DIP-8

OPT101P . - Photodiode, Amplified, 14 kHz, 650 nm, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPT101P .
Order Code:
2395894

Alternatives for OPT101P .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

Product Overview

The OPT101P is a 8-pin Monolithic Photodiode with on-chip trans-impedance amplifier. The integrated combination of photodiode and trans-impedance amplifier on a single chip eliminates the problems commonly encountered in discrete designs, such as leakage current errors, noise pick-up and gain peaking as a result of stray capacitance. Output voltage increases linearly with light intensity. The amplifier is designed for single or dual power supply operation. The 0.09 x 0.09" (2.29 x 2.29mm) photodiode operates in the photoconductive mode for excellent linearity and low dark current. The OPT101P operates from 2.7 to 36V supplies and 120µA quiescent current.
  • 2.7 to 36V Single Supply
  • 0.090 x 0.090" Photodiode Size
  • 1MR Internal Feedback Resistor
  • 0.45A/W (650nm) High Responsivity
  • 14kHz Bandwidth
  • 120µA Low Quiescent Current

Applications

Medical, Sensing & Instrumentation, Imaging, Video & Vision

Warnings

Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8Pins

:
DIP

:
650nm

:
865mV/µW/cm²

:
-25°C

:
85°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

$10.81 ( $11.89  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $10.81 ($11.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $8.01 ($8.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $6.92 ($7.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $6.71 ($7.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $6.27 ($6.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $6.13 ($6.74)