You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OPA890ID .

Operational Amplifier, Single, 1 Amplifier, 130 MHz, 500 V/µs, ± 1.5V to ± 6V, SOIC, 8 Pins

OPA890ID . - Operational Amplifier, Single, 1 Amplifier, 130 MHz, 500 V/µs, ± 1.5V to ± 6V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA890ID .
Order Code:
1603399

Product Overview

The OPA890ID is a low power wideband voltage feedback Operational Amplifier with disable function. The OPA890 represents a major step forward in unity-gain stable, voltage-feedback op amps. A new internal architecture provides slew rate and full-power bandwidth previously found only in wideband, current-feedback op amps. These capabilities provide exceptional full power bandwidth. Using a single +5V supply, the OPA890 can deliver a 1V to 4V output swing with over 35mA drive current and 220MHz bandwidth. This combination of features makes the OPA890 an ideal RGB line driver or single-supply analog-to-digital converter (ADC) input driver. The low 1.1mA supply current of the OPA890 is precisely trimmed at +25°C. This trim, along with low temperature drift, ensures lower maximum supply current than competing products. System power may be reduced further using the optional disable control pin. Leaving this disable pin open or holding it high, operates the OPA890 normally.
  • Unity-gain stable
  • 115MHz Wideband +5V operation (G=+2V/V)
  • ±4V Output voltage swing
  • 1.1mA Low quiescent current
  • 30µA Low disable current
  • Green product and no Sb/Br

Applications

Imaging, Video & Vision, Signal Processing, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
130MHz

:
500V/µs

:
± 1.5V to ± 6V

:
SOIC

:
8Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

20 total stock globally

20 available for 4 - 5 business days delivery

Available until stock is exhausted

$3.60 ( $3.96  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.60 ($3.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $3.05 ($3.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $2.45 ($2.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $2.14 ($2.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $2.09 ($2.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange