You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OPA860ID .

Transconductance Amplifier, Wide-Bandwidth, 1 Amplifier, 5 V, 370 MHz, -4.2 V, 4.2 V, SOIC

OPA860ID . - Transconductance Amplifier, Wide-Bandwidth, 1 Amplifier, 5 V, 370 MHz, -4.2 V, 4.2 V, SOIC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA860ID .
Order Code:
1180132

Product Overview

The OPA860ID is a versatile Monolithic Component designed for wide-bandwidth systems, including high performance video, RF and IF circuitry. It includes a wideband, bipolar operational transconductance amplifier (OTA) and voltage buffer amplifier. The OTA or voltage-controlled current source can be viewed as an ideal transistor. Like a transistor, it has three terminals - a high impedance input (base), a low-impedance input/output (emitter) and the current output (collector). The OTA, however, is self-biased and bipolar. The output collector current is zero for a zero base-emitter voltage. AC inputs centered about zero produce an output current, which is bipolar and centered about zero. The transconductance of the OTA can be adjusted with an external resistor, allowing bandwidth, quiescent current and gain trade-offs to be optimized. Also included in the OPA860 is an uncommitted closed-loop, unity-gain buffer. This provides 1600MHz bandwidth and 4000V/µs slew rate.
  • High transconductance (95mA/V)
  • External IQ-control
  • Closed-loop buffer
  • Low quiescent current (11.2mA)
  • Versatile circuit function
  • Green product and no Sb/Br

Applications

Imaging, Video & Vision, Communications & Networking, Test & Measurement, Signal Processing, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
5V

:
370MHz

:
-4.2V

:
4.2V

:
SOIC

:
8Pins

:
10mA

:
15mA

:
900V/µs

:
10.5ohm

:
-45°C

:
85°C

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

13 total stock globally

4 available for 4 - 5 business days delivery
9 available for 5 - 6 business days delivery

Available until stock is exhausted

$10.07 ( $11.08  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $10.07 ($11.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $9.10 ($10.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $8.68 ($9.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $7.20 ($7.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $6.57 ($7.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $6.13 ($6.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange