You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OPA836IDBVT

Operational Amplifier, 1 Amplifier, 118 MHz, 560 V/µs, 2.5V to 5.5V, SOT-23, 6 Pins

OPA836IDBVT - Operational Amplifier, 1 Amplifier, 118 MHz, 560 V/µs, 2.5V to 5.5V, SOT-23, 6 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA836IDBVT
Order Code:
3005066

Product Overview

The OPA836IDBVT is a very low power voltage-feedback Operational Amplifier with rail to rail output and negative rail input. Consuming only 1mA per channel and an unity gain bandwidth of 205MHz, this amplifier set an industry-leading power-to-performance ratio for rail-to-rail amplifier. For battery-powered portable applications where power is of key importance, the low power consumption and high frequency performance of the OPA836 device offer designers performance versus power that is not attainable in other devices. Coupled with a power-savings mode to reduce current to <1.5µA, this device offers an attractive solution for high frequency amplifier in battery-powered applications.
  • 1mA Typical quiescent current
  • 0.5µA Typical power down mode
  • 3ns (2VSTEP) Rise time
  • 22ns (2VSTEP) Settling time (0.1%)
  • 60ns Overdrive recovery time
  • 0.00013% (-117.6dBc) at 1kHz (1VRMS) SNR
  • 0.00003% (-130dBc) at 1kHz (1VRMS) THD
  • -85/-105dBc at 1MHz (2VPP) HD2/HD3
  • 4.6nV/√Hz (f=100kHz) Input voltage noise
  • 65µV (±400µV maximum) Input offset voltage
  • 116dB CMRR
  • 50mA Output current drive
  • Green product and no Sb/Br

Applications

Signal Processing, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
118MHz

:
560V/µs

:
2.5V to 5.5V

:
SOT-23

:
6Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Cut Tape

377 total stock globally Need more?

377 available for 4 - 5 business days delivery

$3.88 ( $4.27  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.88 ($4.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange