You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OPA820ID

Operational Amplifier, 1 Amplifier, 280 MHz, 240 V/µs, ± 2.5V to ± 6V, SOIC, 8 Pins

OPA820ID - Operational Amplifier, 1 Amplifier, 280 MHz, 240 V/µs, ± 2.5V to ± 6V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA820ID
Order Code:
3117697

Product Overview

The OPA820ID is an unity-gain stable voltage-feedback Operational Amplifier with a very low input noise voltage and high output current using a low 5.6mA supply current. At unity-gain, the OPA820 gives >800MHz bandwidth with <1dB peaking. The OPA820 complements this high-speed operation with excellent DC precision in a low-power device. A worst-case input offset voltage of ±750µV and an offset current of ±400nA give excellent absolute DC precision for pulse amplifier applications. Minimal input and output voltage swing headroom allow the OPA820 to operate on a single +5V supply with >2VPP output swing. While not a rail-to-rail (RR) output, this swing will support most emerging analog-to-digital converter (ADC) input ranges with lower power and noise than typical RR output op amps. Exceptionally low dG/dP (0.01%/0.03°) supports low-cost composite video line driver applications.
  • ±110mA High output current
  • 2.5nV/√Hz Low input noise
  • 5.6mA Low supply current
  • ±750µV Maximum 25°C input offset voltage
  • ±400nA Maximum 25°C input offset current
  • 85dB Typical CMRR
  • 4µV/°C Typical offset drift
  • Green product and no Sb/Br

Applications

Signal Processing, Test & Measurement, Imaging, Video & Vision

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
280MHz

:
240V/µs

:
± 2.5V to ± 6V

:
SOIC

:
8Pins

:
-45°C

:
85°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

156 total stock globally Need more?

156 available for 4 - 5 business days delivery

$3.85 ( $4.24  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.85 ($4.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $3.46 ($3.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $3.26 ($3.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $2.69 ($2.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $2.41 ($2.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $2.32 ($2.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange