You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OPA564AIDWP .

Operational Amplifier, Single, 1 Amplifier, 17 MHz, 40 V/µs, ± 3.5V to ± 12V, SOIC, 20 Pins

OPA564AIDWP . - Operational Amplifier, Single, 1 Amplifier, 17 MHz, 40 V/µs, ± 3.5V to ± 12V, SOIC, 20 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA564AIDWP .
Order Code:
1815732

Alternatives for OPA564AIDWP .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity

Product Overview

The OPA564AIDWP is a high-current Operational Amplifier ideal for driving up to 1.5A into reactive loads. The high slew rate provides 1.3MHz full-power bandwidth and excellent linearity. This monolithic integrated circuit provides high reliability in demanding powerline communication applications. At maximum output current, a wide output swing provides a 20VPP (IOUT=1.5A) capability with a nominal 24V supply. The OPA564 is internally protected against over-temperature conditions and current overloads. It is designed to provide an accurate, user-selected current limit. Two flag outputs are provided - one indicates current limit and the second shows a thermal over-temperature condition. It also has an enable/shutdown pin that can be forced low to shut down the output, effectively disconnecting the load.
  • Fully protected - Thermal shutdown and adjustable current limit
  • Output enable/shutdown control
  • Diode for junction temperature monitoring
  • High speed - 1.3MHz full-power bandwidth at 10VPP
  • 10µV/°C Typical offset drift
  • 90dB Typical CMRR
  • Green product and no Sb/Br

Applications

Communications & Networking, Signal Processing, Audio, Power Management, Test & Measurement

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
17MHz

:
40V/µs

:
± 3.5V to ± 12V

:
SOIC

:
20Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

$9.69 ( $10.66  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $9.69 ($10.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $8.75 ($9.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $8.34 ($9.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $6.92 ($7.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $6.31 ($6.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $5.91 ($6.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange