You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OPA552FAKTWT

Operational Amplifier, 1 Amplifier, 12 MHz, 24 V/µs, 8V to 60V, TO-263 (D2PAK), 7 Pins

OPA552FAKTWT - Operational Amplifier, 1 Amplifier, 12 MHz, 24 V/µs, 8V to 60V, TO-263 (D2PAK), 7 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA552FAKTWT
Order Code:
3005050

Product Overview

The OPA552FAKTWT is a single high-voltage/high-current Operational Amplifier for use with transducer excitation. The OPA552 is optimized for gains of 5 or greater and offers higher speed with a slew rate of 24V/µs and a bandwidth of 12MHz. These laser-trimmed, monolithic integrated circuits provide excellent low-level accuracy along with high output swing. High performance is maintained as the amplifier swings to its specified limits. The OPA55x device is internally protected against overtemperature conditions and current overloads. The thermal shutdown indicator flag provides a current output to alert the user when thermal shutdown has occurred.
  • Fully protected - Thermal shutdown and output current-limited
  • Thermal shutdown indicator
  • 200mA Continuous high output current
  • 14nV/√Hz Low noise
  • 2V from rail Wide output swing
  • 7µV/°C Typical offset drift
  • 102dB Typical CMRR
  • Green product and no Sb/Br

Applications

Communications & Networking, Test & Measurement, Audio, Signal Processing, Motor Drive & Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
12MHz

:
24V/µs

:
8V to 60V

:
TO-263 (D2PAK)

:
7Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Re-reel

248 total stock globally Need more?

248 available for 4 - 5 business days delivery

$9.09 ( $10.00  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $9.09 ($10.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $8.22 ($9.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $7.85 ($8.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $6.50 ($7.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $5.92 ($6.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange