You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OPA551UA

Operational Amplifier, 1 Amplifier, 3 MHz, 15 V/µs, ± 4V to ± 30V, SOIC, 8 Pins

OPA551UA - Operational Amplifier, 1 Amplifier, 3 MHz, 15 V/µs, ± 4V to ± 30V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA551UA
Order Code:
3005049

Product Overview

The OPA551UA is an Operation Amplifier with high-voltage (60V) and high-current (200mA) capability. The OPA551UA is unity-gain stable and features high slew rate (15Vµs) and wide bandwidth (3MHz). The OPA551UA is optimized for gains of 5 or greater and offers higher speed with a slew rate of 24V/µs and a bandwidth of 12MHz. This laser-trimmed, monolithic integrated circuit provides excellent low-level accuracy along with high output swing. High performance is maintained as the amplifier swings to its specified limits. The OPA551UA is internally protected against over-temperature conditions and current overloads. The thermal shutdown indicator flag provides a current output to alert the user when thermal shutdown has occurred.
  • 200mA Continuous high output current
  • 14nV/√Hz Low noise
  • Thermal shutdown and output current-limited protection
  • Thermal shutdown indicator
  • 2V from rail wide output swing
  • 15V/µs Fast slew rate
  • 3MHz Wide bandwidth
  • Green product and no Sb/Br

Applications

Communications & Networking, Test & Measurement, Audio, Power Management, Motor Drive & Control

Warnings

IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
3MHz

:
15V/µs

:
± 4V to ± 30V

:
SOIC

:
8Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

1,881 total stock globally Need more?

1,881 available for 4 - 5 business days delivery

$7.67 ( $8.44  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $7.67 ($8.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $6.89 ($7.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $6.52 ($7.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $5.37 ($5.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $4.80 ($5.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $4.62 ($5.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange