You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OPA2695ID - 

Operational Amplifier, 2 Amplifier, 1.1 GHz, 2900 V/µs, ± 1.9V to ± 6V, SOIC, 8 Pins New

OPA2695ID - Operational Amplifier, 2 Amplifier, 1.1 GHz, 2900 V/µs, ± 1.9V to ± 6V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA2695ID
Order Code:
3004942

Product Overview

The OPA2695ID is a dual ultra-wideband current-feedback Operational Amplifier with disable function. The very high bandwidth current-feedback op amp that combines exceptional 2900V/µs slew rate and low input voltage noise to deliver a precision, high dynamic range intermediate frequency (IF) amplifier. This architecture makes the OPA2695 an ideal choice as a differential driver, such as for a high-speed analog-to-digital converter (ADC). The OPA2695 low 12.9mA/channel supply current is precisely trimmed at +25°C. This trim, along with a low temperature drift, gives low system power over temperature. System power may be further reduced with the optional disable control pin. Leaving this pin open or holding it high, gives normal operation. If pulled low, the OPA2695 supply current drops to less than 200µA/channel.
  • ±4.1V Output voltage swing
  • >40dBm (f<140MHz, 800R) Differential 3rd-order intercept
  • 129mW/channel Low power
  • 0.5mW/channel Low disabled power
  • Green product and no Sb/Br

Applications

Signal Processing, Portable Devices

Product Information

:
2 Amplifier
:
1.1GHz
:
2900V/µs
:
± 1.9V to ± 6V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for OPA2695ID

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $6.01 ($6.61)   ( ) 10+ $5.36 ($5.90)   ( ) 25+ $4.82 ($5.30)   ( ) 50+ $4.60 ($5.06)   ( ) 100+ $4.40 ($4.84)   ( ) 250+ $3.98 ($4.38)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ $6.23 ($6.85)   ( ) 10+ $5.57 ($6.13)   ( ) 25+ $5.02 ($5.52)   ( ) 50+ $4.78 ($5.26)   ( ) 100+ $4.57 ($5.03)   ( ) 250+ $4.13 ($4.54)   ( ) More Pricing...

Restricted Item Add

Related Searches

140 total stock globally

140 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 6/01/20

$8.69 ( $9.56  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $8.69 ($9.56)
  ( )
10+ $7.81 ($8.59)
  ( )
75+ $7.39 ($8.13)
  ( )
150+ $6.40 ($7.04)
  ( )
525+ $5.45 ($6.00)
  ( )
1050+ $4.89 ($5.38)