You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LP5951MF-3.3/NOPB .

LDO Voltage Regulator, Adjustable, 1.8V to 5.5V in, 200mV drop, 1.3V to 3.7V/150mA out, SOT-23-5

TEXAS INSTRUMENTS LP5951MF-3.3/NOPB .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LP5951MF-3.3/NOPB .
Order Code:
1312658

Alternatives for LP5951MF-3.3/NOPB .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

Product Overview

The LP5951MF-3.3/NOPB is a micro-power low-dropout CMOS Voltage Regulator designed to meet the requirements of portable battery-powered systems providing a regulated output voltage and low quiescent current. When switched to shutdown mode via a logic signal at the Enable (EN) pin, the power consumption is reduced to virtually zero. The LP5951 is designed to be stable with small 1µF ceramic capacitors. The device also features internal protection against short-circuit currents and overtemperature conditions. The device is available in fixed output voltages in the range of 1.3 to 3.7V.
  • Thermal overload and short-circuit protection
  • ±2mV Typical excellent line transient response
  • -60dB at 1kHz Typical excellent PSRR
  • 29µA Typical low quiescent current
  • 30µs Typical fast turn-ON time
  • <1nA Typical quiescent current in shutdown
  • 150mA Ensured output current
  • 0.4/0.9V Logic controlled enable
  • 50mVpp Typical Good load transient response
  • Green product and no Sb/Br

Applications

Industrial, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adjustable

:
1.8V

:
5.5V

:
-

:
1.3V

:
3.7V

:
150mA

:
200mV

:
SOT-23

:
5Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):1312658RL Check stock

No Longer Stocked

$1.09 ( $1.20  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.09 ($1.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $0.955 ($1.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $0.898 ($0.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $0.681 ($0.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $0.58 ($0.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $0.55 ($0.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.