You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LP5912-3.3DRVT

Linear Voltage Regulator, Fixed, 3.3V/500 mA out, WSON-6

New

TEXAS INSTRUMENTS LP5912-3.3DRVT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LP5912-3.3DRVT
Order Code:
3122738

Product Overview

The LP5912-3.3DRVT is a 500mA ultra low noise LDO6 pin WSON package. This LDO is designed to meet the requirements of RF and analogue circuits, it provides low noise, high PSRR, low quiescent current and low line and load transient response. It offers class leading noise performance without a noise bypass capacitor and with the ability for remote output capacitance placement. This device is designed to work with a 1µF input and a 1µF output ceramic capacitor (no separate noise bypass capacitor required). It is used in camera modules, sensors, Hi-Fi audio radio transceivers, PLL/synthesizer, clocking and medium current, noise sensitive applications.
  • Input voltage range from 1.6V to 6.5V
  • Nominal output voltage of 3.3V, output voltage tolerance (VOUT >= 3.3 V) is ±2%
  • Operating temperature range from -40°C to 125°C
  • Typical low output voltage noise of 12µVRMS, typical PSRR at 1KHz is 75dB
  • Low IQ (enabled, no load) of 30µA (typ), low dropout (VOUT >= 3.3 V) of 95mV typical at 500mA load
  • Thermal overload and short circuit protection
  • Reverse current protection, no noise bypass capacitor required
  • Output automatic discharge for fast turnoff
  • Power good output with 140µs typical delay
  • Internal soft start to limit the in rush current

Applications

Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3.3V

:
-

:
-

:
1.6V

:
6.5V

:
-

:
500mA

:
Fixed

:
WSON

:
6Pins

:
-40°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Best Seller
Packaging type Re-reel

Available for back order

More stock available to supplier lead times which is approximately 10/01/22

Notify me when back in stock

$1.88 ( $2.07  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.88 ($2.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $1.75 ($1.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --