You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LP5912-3.3DRVT .
Linear Voltage Regulator, Fixed, 3.3V/500 mA out, WSON-6
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LP5912-3.3DRVT .
- Order Code:
- 2576282
- Product Range
- LP5912 Series
Product Range Selector (LP5912 Series)
See all from this product rangeAlternatives for LP5912-3.3DRVT .
Product Overview
- Input voltage range from 1.6V to 6.5V
- Nominal output voltage of 3.3V, output voltage tolerance (VOUT >= 3.3 V) is ±2%
- Operating temperature range from -40°C to 125°C
- Typical low output voltage noise of 12µVRMS, typical PSRR at 1KHz is 75dB
- Low IQ (enabled, no load) of 30µA (typ), low dropout (VOUT >= 3.3 V) of 95mV typical at 500mA load
- Thermal overload and short circuit protection
- Reverse current protection, no noise bypass capacitor required
- Output automatic discharge for fast turnoff
- Power good output with 140µs typical delay
- Internal soft start to limit the in rush current
Applications
Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 3.3V
- :
- -
- :
- -
- :
- 1.6V
- :
- 6.5V
- :
- -
- :
- 500mA
- :
- Fixed
- :
- WSON
- :
- 6Pins
- :
- -40°C
- :
- 125°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $1.88 ($2.07) | ( ) |
10+ | $1.68 ($1.85) | ( ) |
25+ | $1.59 ($1.75) | ( ) |
100+ | $1.22 ($1.34) | ( ) |
Pricing is unavailable. Please contact customer services.