You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LP5912-2.8DRVT .
Linear Voltage Regulator, Fixed, 2.8V/500 mA out, WSON-6
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LP5912-2.8DRVT .
- Order Code:
- 2576281
- Product Range
- LP5912 Series
Product Range Selector (LP5912 Series)
See all from this product rangeProduct Overview
- Input voltage range from 1.6V to 6.5V
- Nominal output voltage of 2.8V, output voltage tolerance (VOUT >= 3.3 V) is ±2%
- Operating temperature range from -40°C to 125°C
- Typical low output voltage noise of 12µVRMS, typical PSRR at 1KHz is 75dB
- Low IQ (enabled, no load) of 30µA (typ), low dropout (VOUT >= 3.3 V) of 95mV typical at 500mA load
- Thermal overload and short circuit protection
- Reverse current protection, no noise bypass capacitor required
- Output automatic discharge for fast turnoff
- Power good output with 140µs typical delay
- Internal soft start to limit the in rush current
Applications
Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2.8V
- :
- -
- :
- -
- :
- 1.6V
- :
- 6.5V
- :
- -
- :
- 500mA
- :
- Fixed
- :
- WSON
- :
- 6Pins
- :
- -40°C
- :
- 125°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
785 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/04/22
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $1.94 ($2.13) | ( ) |
10+ | $1.74 ($1.91) | ( ) |
25+ | $1.65 ($1.82) | ( ) |
100+ | $1.26 ($1.39) | ( ) |
Pricing is unavailable. Please contact customer services.