You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LP5900TL-2.5/NOPB

Fixed LDO Voltage Regulator, 2.5V to 5.5V, 80mV Dropout, 2.5Vout, 150mAout, DSBGA-4

New

TEXAS INSTRUMENTS LP5900TL-2.5/NOPB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LP5900TL-2.5/NOPB
Order Code:
3122288
Product Range
2.5V 150mA LDO Voltage Regulators

Product Range Selector (2.5V 150mA LDO Voltage Regulators)

See all from this product range

Product Overview

The LP5900TL-2.5/NOPB is a 2.5V fixed output ultra-low-noise Linear Regulator capable of supplying 150mA output current. Designed to meet the requirements of RF/analog circuits, the device provides low noise, high PSRR, low quiescent current and low line transient response figures. Using new innovative design techniques the device offers class-leading device noise performance without a noise bypass capacitor. The device is designed to work with 0.47µF input and output ceramic capacitors.
  • Stable with 0.47µF Ceramic input and output capacitors
  • No noise bypass capacitor required
  • Logic controlled enable
  • Thermal-overload and short-circuit protection
  • 6.5µVrms Low output voltage noise
  • 75dB PSRR at 1kHz
  • ±2% Output voltage tolerance
  • <1µA Virtually zero IQ (Disabled)
  • 25µA Very low IQ (Enabled)
  • 150µs Start-up time
  • Green product and no Sb/Br

Applications

Consumer Electronics, Communications & Networking, Wireless, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
2.5V

:
5.5V

:
2.5V

:
-

:
-

:
150mA

:
80mV

:
DSBGA

:
4Pins

:
-40°C

:
125°C

:
2.5V 150mA LDO Voltage Regulators

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Re-reel

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

$1.80 ( $1.98  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.80 ($1.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $1.60 ($1.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --