You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LP5900SD-3.3/NOPB

Fixed LDO Voltage Regulator, 2.5V to 5.5V, 80mV Dropout, 3.3Vout, 150mAout, WSON-6

TEXAS INSTRUMENTS LP5900SD-3.3/NOPB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LP5900SD-3.3/NOPB
Order Code:
3007712
Product Range
3.3V 150mA LDO Voltage Regulators

Product Range Selector (3.3V 150mA LDO Voltage Regulators)

See all from this product range

Product Overview

The LP5900SD-3.3/NOPB is a 3.3V fixed output ultra-low-noise Linear Regulator capable of supplying 150mA output current. Designed to meet the requirements of RF/analog circuits, the device provides low noise, high PSRR, low quiescent current and low line transient response figures. Using new innovative design techniques the device offers class-leading device noise performance without a noise bypass capacitor. The device is designed to work with 0.47µF input and output ceramic capacitors.
  • Stable with 0.47µF Ceramic input and output capacitors
  • No noise bypass capacitor required
  • Logic controlled enable
  • Thermal-overload and short-circuit protection
  • 6.5µVrms Low output voltage noise
  • 75dB PSRR at 1kHz
  • ±2% Output voltage tolerance
  • <1µA Virtually zero IQ (Disabled)
  • 25µA Very low IQ (Enabled)
  • 150µs Start-up time
  • Green product and no Sb/Br

Applications

Consumer Electronics, Communications & Networking, Wireless, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
2.5V

:
5.5V

:
3.3V

:
-

:
-

:
150mA

:
80mV

:
WSON

:
6Pins

:
-40°C

:
125°C

:
3.3V 150mA LDO Voltage Regulators

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Cut Tape

Available for back order

More stock available to supplier lead times which is approximately 24/05/21

Notify me when back in stock

$1.01 ( $1.11  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.01 ($1.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $0.917 ($1.01)