You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LP3881ES-1.2/NOPB - 

Fixed LDO Voltage Regulator, 1.291V to 5.5V, 75mV Dropout, 1.2Vout, 800mAout, TO-263-5 New

LP3881ES-1.2/NOPB - Fixed LDO Voltage Regulator, 1.291V to 5.5V, 75mV Dropout, 1.2Vout, 800mAout, TO-263-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LP3881ES-1.2/NOPB
Order Code:
3007687
Product Range
1.2V 800mA LDO Voltage Regulators

Product Overview

The LP3881ES-1.2/NOPB is a 1.2V fixed output fast response ultra-low-dropout (LDO) Linear Regulator which can maintain output voltage regulation with minimum input to output voltage drop. Fabricated on a CMOS process, the device operates from two input voltages, Vbias provides voltage to drive the gate of the N-MOS power transistor, while Vin is the input voltage which supplies power to the load. The use of an external bias rail allows the part to operate from ultra-low Vin voltages. Unlike bipolar regulators, the CMOS architecture consumes extremely low quiescent current at any output load current. The use of an N-MOS power transistor results in wide bandwidth, yet minimum external capacitance is required to maintain loop stability. The fast transient response of these devices makes them suitable for use in powering DSP, Microcontroller Core voltages and Switch Mode Power Supply post regulators.
  • Low ground pin current
  • 60nA Quiescent current in shutdown (typical)
  • 0.04%/A Load regulation
  • 1.5% Output accuracy (25°C)
  • Overtemperature and overcurrent protection

Applications

Consumer Electronics, Industrial, Power Management

Product Information

:
Fixed
:
1.291V
:
5.5V
:
1.2V
:
-
:
-
:
800mA
:
75mV
:
TO-263
:
5Pins
:
-40°C
:
125°C
:
1.2V 800mA LDO Voltage Regulators
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

128 total stock globally

128 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 3/02/20

$9.03 ( $9.93  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $9.03 ($9.93)
  ( )
10+ $8.11 ($8.92)
  ( )
45+ $7.67 ($8.44)
  ( )
135+ $6.65 ($7.32)
  ( )
540+ $5.66 ($6.23)
  ( )
1035+ $5.08 ($5.59)