You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LP2985IM5-2.5/NOPB
Fixed LDO Voltage Regulator, 2.5 V to 16 V, 280 mV Dropout, 2.5 V/150 mA out, SOT-23-5
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LP2985IM5-2.5/NOPB
- Order Code:
- 3007632
- Product Range
- 2.5V 100mA LDO Voltage Regulators
Product Range Selector (2.5V 100mA LDO Voltage Regulators)
See all from this product rangeProduct Overview
- Ultra-low-dropout voltage
- Ensured 150mA Output current
- Requires minimum external components
- Stable with low-ESR output capacitor
- <1µA Quiescent current when shut down
- Low ground pin current at all loads
- High peak current capability
- 0.3R Low ZOUT (10Hz to 1MHz)
- Overtemperature and overcurrent protection
- Green product and no Sb/Br
Applications
Consumer Electronics, Computers & Computer Peripherals, Power Management, Imaging, Video & Vision
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Fixed
- :
- 2.5V
- :
- 16V
- :
- 2.5V
- :
- -
- :
- -
- :
- 150mA
- :
- 280mV
- :
- SOT-23
- :
- 5Pins
- :
- -40°C
- :
- 125°C
- :
- 2.5V 100mA LDO Voltage Regulators
- :
- -
- :
- -
Technical Docs (1)
185 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/05/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $1.13 ($1.24) | ( ) |
10+ | $0.999 ($1.10) | ( ) |
25+ | $0.937 ($1.03) | ( ) |
100+ | $0.924 ($1.02) | ( ) |
Pricing is unavailable. Please contact customer services.