You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LP2985IM5-1.8/NOPB .
Fixed LDO Voltage Regulator, 2.2V to 16V, 280mV Dropout, 1.8Vout, 150mAout, SOT-23-5
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LP2985IM5-1.8/NOPB .
- Order Code:
- 1564761
- Product Range
- 1.8V 150mA LDO Voltage Regulators
Product Range Selector (1.8V 150mA LDO Voltage Regulators)
See all from this product rangeProduct Overview
- Requires minimum external components
- <1µA Quiescent current when shutdown
- Low ground pin current at all loads
- High peak current capability
- 0.3R Typical low ZOUT (10Hz to 1MHz)
- Overtemperature and overcurrent protection
- Green product and no Sb/Br
Applications
Consumer Electronics, Computers & Computer Peripherals, Portable Devices, Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Fixed
- :
- 2.2V
- :
- 16V
- :
- 1.8V
- :
- -
- :
- -
- :
- 150mA
- :
- 280mV
- :
- SOT-23
- :
- 5Pins
- :
- -40°C
- :
- 125°C
- :
- 1.8V 150mA LDO Voltage Regulators
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
317 total stock globally
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $1.09 ($1.20) | ( ) |
10+ | $0.966 ($1.06) | ( ) |
25+ | $0.907 ($1.00) | ( ) |
100+ | $0.688 ($0.76) | ( ) |
250+ | $0.585 ($0.64) | ( ) |
500+ | $0.556 ($0.61) | ( ) |
Pricing is unavailable. Please contact customer services.