You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LP2985AIM5-3.3/NOPB .

Fixed LDO Voltage Regulator, 2.5V to 16V, 280mV Dropout, 3.3Vout, 150mAout, SOT-23-5

TEXAS INSTRUMENTS LP2985AIM5-3.3/NOPB .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LP2985AIM5-3.3/NOPB .
Order Code:
1469134RL
Product Range
3.3V 150mA LDO Voltage Regulators

Product Range Selector (3.3V 150mA LDO Voltage Regulators)

See all from this product range

Product Overview

The LP2985AIM5-3.3/NOPB is a fixed output, micropower low noise ultra low dropout (LDO) regulator in 5 pin SOT-23 package. This regulator is designed for use with very low ESR output capacitors. Using an optimized VIP (Vertically Integrated PNP) process, the LP2985AIM5-3.3/NOPB delivers unequalled performance for all battery powered designs. This regulator provides 1% tolerance precision output voltage with only 75µA quiescent current at 1mA load and 850µA at 150mA load. By adding a 10nF bypass capacitor, the output noise can be reduced to 30µVrms in a 30KHz bandwidth. The LP2985AIM5-3.3 is designed to work with ceramic output capacitor with equivalent series resistance (ESR) as low as 5mohm.
  • Fixed output voltage is 3.3V
  • Output current is 150mA
  • Dropout voltage is 280mV at 150mA load current
  • Input voltage range from 2.5V to 16V
  • Less than 1µA quiescent current when shut down
  • Low ground pin current at all loads
  • Output voltage accuracy is 1% (A grade)
  • High peak current capability
  • Overtemperature and overcurrent protection
  • Junction temperature range from -40°C to 125°C

Applications

Power Management, Consumer Electronics, Portable Devices

Footnotes

Supplier pck. qty. Reel 1000

Warnings

This device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
2.5V

:
16V

:
3.3V

:
-

:
-

:
150mA

:
280mV

:
SOT-23

:
5Pins

:
-40°C

:
125°C

:
3.3V 150mA LDO Voltage Regulators

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Re-reel
  Additional packaging options available
Cut Tape :1469134 Check stock

989 total stock globally

989 AU stock available for next day delivery (Order by 18:00 Sydney time)

Available until stock is exhausted

$0.681 ( $0.75  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 150
Quantity Price (Incl GST) Your Price
 
 
100+ $0.681 ($0.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $0.661 ($0.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
150 (Cut Tape 1469134) x 0.681 = $102.15
Total Price: $102.15
150 (Re-reel 1469134RL) x 0.681 = $102.15
Total Price: $102.15
Choose your packaging preference
1469134
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.