You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LP2985AIM5-3.0/NOPB .

Fixed LDO Voltage Regulator, 2.5V to 16V, 280mV Dropout, 3Vout, 150mAout, SOT-23-5

TEXAS INSTRUMENTS LP2985AIM5-3.0/NOPB .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LP2985AIM5-3.0/NOPB .
Order Code:
1469133
Product Range
3V 150mA LDO Voltage Regulators

Product Range Selector (3V 150mA LDO Voltage Regulators)

See all from this product range

Product Overview

The LP2985AIM5-3.0/NOPB is a Micropower low-noise Ultra-low Dropout Regulator delivers up to 150mA output current and only requires 300mV dropout voltage of input to output. Using an optimized VIP (Vertically Integrated PNP) process, the LP2985-N delivers unequalled performance for all battery-powered designs. The regulator provides 1% tolerance precision output voltage with only 75µA quiescent current at 1mA load and 850µA at 150mA load. By adding a 10nF bypass capacitor, the output noise can be reduced to 30µVRMS in a 30kHz bandwidth. This regulator is designed to work with a ceramic output capacitor with equivalent series resistance (ESR) as low as 5mR and is available with fixed output voltage of 3V.
  • Ultra low-dropout voltage
  • Requires minimum external components
  • Stable with low-ESR output capacitor
  • <1µA Quiescent current when shutdown
  • Low ground pin current at all loads
  • 1% A Grade output voltage accuracy
  • High peak current capability
  • Over-temperature and over-current protection
  • Custom voltages available
  • Ceramic type output capacitor

Applications

Consumer Electronics, Computers & Computer Peripherals, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
2.5V

:
16V

:
3V

:
-

:
-

:
150mA

:
280mV

:
SOT-23

:
5Pins

:
-40°C

:
125°C

:
3V 150mA LDO Voltage Regulators

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):1469133RL Check stock

1 total stock globally

1 available for 5 - 6 business days delivery

Available until stock is exhausted

$1.24 ( $1.36  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.24 ($1.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $1.10 ($1.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $1.03 ($1.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $0.78 ($0.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $0.664 ($0.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $0.63 ($0.69)
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
1 (Cut Tape 1469133) x 1.24 = $1.24
Total Price: $1.24
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.