You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LP2985AIM5-2.8/NOPB

Fixed LDO Voltage Regulator, 2.5V to 16V, 280mV Dropout, 2.8Vout, 150mAout, SOT-23-5

TEXAS INSTRUMENTS LP2985AIM5-2.8/NOPB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LP2985AIM5-2.8/NOPB
Order Code:
3122182
Product Range
2.8V 150mA LDO Voltage Regulators

Product Range Selector (2.8V 150mA LDO Voltage Regulators)

See all from this product range

Product Overview

The LP2985AIM5-2.8/NOPB is a 2.8V fixed output low-noise ultra-low-dropout (LDO) Linear Regulator delivers up to 150mA output current and only requires 300mV dropout voltage of input to output. Using an optimized VIP (Vertically integrated PNP) process, the device delivers unequaled performance for all battery-powered designs. The device provides 1% tolerance precision output voltage with only 75µA quiescent current at 1mA load and 850µA at 150mA load. By adding a 10nF bypass capacitor, the output noise can be reduced to 30µVRMS in a 30kHz bandwidth. The device is designed to work with a ceramic output capacitor with equivalent series resistance (ESR) as low as 5mR.
  • Ultra-low-dropout voltage
  • Ensured 150mA Output current
  • Requires minimum external components
  • Stable with low-ESR output capacitor
  • <1µA Quiescent current when shut down
  • Low ground pin current at all loads
  • 1% Output voltage accuracy
  • High peak current capability
  • 0.3R Low ZOUT (10Hz to 1MHz)
  • Overtemperature and overcurrent protection
  • Green product and no Sb/Br

Applications

Consumer Electronics, Computers & Computer Peripherals, Power Management, Imaging, Video & Vision

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
2.5V

:
16V

:
2.8V

:
-

:
-

:
150mA

:
280mV

:
SOT-23

:
5Pins

:
-40°C

:
125°C

:
2.8V 150mA LDO Voltage Regulators

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Packaging type Cut Tape

13 total stock globally Need more?

13 available for 5 - 8 business days delivery

$1.16 ( $1.28  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.16 ($1.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $0.985 ($1.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --