You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LP2985-28DBVR

Fixed LDO Voltage Regulator, 2.2V to 16V, 280mV Dropout, 2.8Vout, 150mAout, SOT-23-5

TEXAS INSTRUMENTS LP2985-28DBVR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LP2985-28DBVR
Order Code:
3007612
Product Range
2.8V 150mA LDO Voltage Regulators

Product Range Selector (2.8V 150mA LDO Voltage Regulators)

See all from this product range

Product Overview

The LP2985-28DBVR is a 2.8V fixed output low-noise low-dropout (LDO) Linear Regulator with an output tolerance of 1.5% and is capable of delivering 150mA continuous load current. Standard regulator features such as overcurrent and overtemperature protection are included. A PNP pass element allows a typical dropout of 280mV at 150mA load current and 7mV at 1mA load. The use of a vertical PNP process allows for quiescent currents that are considerably lower than those associated with traditional lateral PNP regulators.
  • Low quiescent current - 850µA at full load at 150mA
  • 0.01µA Shutdown current
  • Low noise - 30µVrms with 10nF bypass capacitor
  • Stable with low-ESR capacitors including ceramic
  • Overcurrent and thermal protection
  • High peak-current capability
  • ESD protection exceeds JESD 22 - 2000V Human-body model (A114-A), 200V Machine model (A115-A)

Applications

Portable Devices, Consumer Electronics, Audio, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
2.2V

:
16V

:
2.8V

:
-

:
-

:
150mA

:
280mV

:
SOT-23

:
5Pins

:
-40°C

:
125°C

:
2.8V 150mA LDO Voltage Regulators

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Cut Tape

1,803 total stock globally Need more?

1,803 available for 5 - 8 business days delivery

$0.70 ( $0.77  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $0.70 ($0.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $0.598 ($0.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $0.569 ($0.63)