You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LP2985-25DBVR

Fixed LDO Voltage Regulator, 2.2V to 16V, 280mV Dropout, 2.5Vout, 150mAout, SOT-23-5

TEXAS INSTRUMENTS LP2985-25DBVR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LP2985-25DBVR
Order Code:
3122169
Product Range
2.5V 150mA LDO Voltage Regulators

Product Range Selector (2.5V 150mA LDO Voltage Regulators)

See all from this product range

Product Overview

The LP2985-25DBVR is a single channel, fixed output low dropout (LDO) regulator with shutdown function in 5 pin SOT-23 package. This low noise regulator offers exceptional, cost effective performance for both portable and non portable applications. It has high peak current capability and it is stable with low ESR capacitors such as ceramic capacitors. The LP2985-25 regulator has overcurrent, overtemperature and thermal protection.
  • Fixed output voltage of 2.5V
  • Ultra low dropout voltage of 280mV at full load of 150mA
  • Supply voltage range from 2.2V to 16V
  • Output current of 150mA
  • Output tolerance of 1.5%
  • Low quiescent current of 850µA at full load of 150mA
  • Typical shutdown current of 0.01µA
  • Low noise of 30µVrms with 10nF bypass capacitor
  • ESD protection exceeds JESD 22
  • Operating temperature range from -40°C to 125°C

Applications

Power Management, Portable Devices, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
2.2V

:
16V

:
2.5V

:
-

:
-

:
150mA

:
280mV

:
SOT-23

:
5Pins

:
-40°C

:
125°C

:
2.5V 150mA LDO Voltage Regulators

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Re-reel

6,344 total stock globally Need more?

6,344 available for 5 - 8 business days delivery

$0.72 ( $0.79  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $0.72 ($0.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $0.612 ($0.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $0.598 ($0.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --