You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LMZ31707RVQT

DC/DC POL Converter, Adjustable, Buck, 1.2 MHz, 2.95 V to 17 V in, 0.6 V to 5.5 V out, 7 A, BQFN-42

LMZ31707RVQT - DC/DC POL Converter, Adjustable, Buck, 1.2 MHz, 2.95 V to 17 V in, 0.6 V to 5.5 V out, 7 A, BQFN-42

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMZ31707RVQT
Order Code:
3008322

Product Overview

The LMZ31707RVQT is a SIMPLE SWITCHER® Power Module with current sharing that combines a 7A DC/DC converter with power MOSFETs, a shielded inductor and passives into a low profile. This is an easy-to-use integrated power solution. This total power solution allows as few as three external components and eliminates the loop compensation and magnetic part selection process. It is easy to solder onto a printed circuit board and allows a compact point-of-load design. It achieves greater than 95% efficiency and excellent power dissipation capability with a thermal impedance of 13.3°C/W. The LMZ31707 offers the flexibility and the feature-set of a discrete point-of-load design and is ideal for powering a wide range of ICs and systems.
  • Complete integrated power solution allows small footprint, low-profile design
  • Eco-mode/light load efficiency
  • Supports parallel operation for higher current
  • Synchronizes to an external clock
  • Adjustable slow-start
  • Output voltage sequencing/tracking
  • Power good output
  • Programmable undervoltage lockout
  • Overcurrent and over temperature protection
  • Pre-bias output start-up
  • Adjustable switching frequency
  • Meets EN55022 class B emissions - Integrated shielded inductor
  • Wide-output voltage adjust - 0.6 to 5.5V with 1% reference accuracy
  • Green product and no Sb/Br

Applications

Signal Processing, Consumer Electronics, Medical, Communications & Networking, Automation & Process Control, Test & Measurement

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
2.95V

:
17V

:
1 Output

:
BQFN

:
42Pins

:
7A

:
600mV

:
5.5V

:
1.2MHz

:
Buck (Step Down)

:
85°C

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Packaging type Re-reel

269 total stock globally Need more?

269 available for 4 - 5 business days delivery

$17.51 ( $19.26  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $17.51 ($19.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange