You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LMZ30604RKGT

DC/DC POL Converter, Adjustable, Buck, 2 MHz, 2.95 V to 6 V in, 0.8 V to 3.6 V out, 4 A, QFN-39

LMZ30604RKGT - DC/DC POL Converter, Adjustable, Buck, 2 MHz, 2.95 V to 6 V in, 0.8 V to 3.6 V out, 4 A, QFN-39

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMZ30604RKGT
Order Code:
3123077

Product Overview

The LMZ30604RKGT is a SIMPLE SWITCHER® Power Module combines 4A DC/DC converter with power MOSFETs, a shielded inductor and passives into a low profile. This is an easy-to-use integrated power solution. This total power solution requires as few as 3 external components and eliminates the loop compensation and magnetic part selection process. It is easy to solder onto a printed circuit board and allows a compact point-of-load design with greater than 90% efficiency and excellent power dissipation with thermal impedance of 12°C/W junction to ambient. The device delivers the full 4A rated output current at 85°C ambient temperature without airflow. The LMZ30604 offers the flexibility and the feature-set of a discrete point-of-load design and is ideal for powering performance DSPs and FPGAs.
  • Complete integrated power solution allows small footprint, low-profile design
  • Synchronizes to an external clock
  • Adjustable slow-start
  • Output voltage sequencing/tracking
  • Power good output
  • Programmable undervoltage lockout
  • Output overcurrent protection
  • Over temperature protection
  • Adjustable switching frequency
  • Meets EN55022 class B emissions - Integrated shielded inductor
  • 96% Efficiencies
  • Wide-output voltage adjust - 0.8 to 3.6V with ±1% reference accuracy
  • Green product and no Sb/Br

Applications

Signal Processing, Communications & Networking, Automation & Process Control, Test & Measurement, Power Management, Aerospace, Defence, Military, Imaging, Video & Vision, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Module

:
2.95V

:
6V

:
1 Output

:
QFN

:
39Pins

:
4A

:
800mV

:
3.6V

:
2MHz

:
Buck (Step Down)

:
85°C

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Packaging type Re-reel

226 total stock globally Need more?

226 available for 4 - 5 business days delivery

$7.27 ( $8.00  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $7.27 ($8.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $7.17 ($7.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $7.07 ($7.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $6.86 ($7.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $6.65 ($7.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $6.53 ($7.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange