You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LMZ30602RKGT

DC/DC POL Converter, Adjustable, Buck, 2 MHz, 800 mV to 3.6 V out, 2 A, QFN-39

LMZ30602RKGT - DC/DC POL Converter, Adjustable, Buck, 2 MHz, 800 mV to 3.6 V out, 2 A, QFN-39

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMZ30602RKGT
Order Code:
3123076

Product Overview

The LMZ30602RKGT is a SIMPLE SWITCHER® Power Module combines a 2A DC/DC converter with power MOSFETs, a shielded inductor and passives into a low profile. This is an easy-to-use integrated power solution. This total power solution requires as few as 3 external components and eliminates the loop compensation and magnetic part selection process. It is easy to solder onto a printed circuit board and allows a compact point-of-load design with greater than 90% efficiency and excellent power dissipation with thermal impedance of 12°C/W junction to ambient. The device delivers the full 2A rated output current at 85°C ambient temperature without airflow. It offers the flexibility and the feature-set of a discrete point-of-load design and is ideal for powering performance DSPs and FPGAs.
  • Complete integrated power solution allows small footprint, low-profile design
  • Synchronizes to an external clock
  • Adjustable slow-start
  • Output voltage sequencing/tracking
  • Power good output
  • Programmable undervoltage lockout
  • Output overcurrent protection
  • Over temperature protection
  • Adjustable switching frequency
  • Meets EN55022 class B emissions - Integrated shielded inductor
  • 96% Efficiencies
  • Wide-output voltage adjust - 0.8 to 3.6V with ±1% reference accuracy
  • Green product and no Sb/Br

Applications

Signal Processing, Communications & Networking, Automation & Process Control, Test & Measurement, Medical, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Module

:
2.95V

:
6V

:
1 Output

:
QFN

:
39Pins

:
2A

:
800mV

:
3.6V

:
2MHz

:
Buck (Step Down)

:
85°C

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Packaging type Cut Tape

114 total stock globally Need more?

114 available for 4 - 5 business days delivery

$5.55 ( $6.11  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $5.55 ($6.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $5.47 ($6.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $5.39 ($5.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $5.23 ($5.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $5.08 ($5.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $4.92 ($5.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange