You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LMZ10504TZ-ADJ/NOPB

DC/DC POL Converter, Adjustable, Buck, 1 MHz, 2.95 V to 5.5 V in, 0.8 V to 5 V out, 4 A, TO-PMOD-7

LMZ10504TZ-ADJ/NOPB - DC/DC POL Converter, Adjustable, Buck, 1 MHz, 2.95 V to 5.5 V in, 0.8 V to 5 V out, 4 A, TO-PMOD-7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMZ10504TZ-ADJ/NOPB
Order Code:
3008297

Product Overview

The LMZ10504TZ-ADJ/NOPB is a SIMPLE SWITCHER® Power Module with 5.5V maximum input voltage. It is a complete, easy-to-use, DC-DC solution capable of driving up to a 4A load with exceptional power conversion efficiency, output voltage accuracy and line and load regulation. The LMZ10504 enhances thermal performance and allows for hand or machine soldering. The LMZ10504 can accept an input voltage rail between 2.95 and 5.5V and can deliver an adjustable and highly accurate output voltage as low as 0.8V. 1MHz fixed-frequency PWM switching provides a predictable EMI characteristic. Two external compensation components can be adjusted to set the fastest response time, while allowing the option to use ceramic or electrolytic output capacitors. The LMZ10504 is a reliable and robust solution with the following features lossless cycle-by-cycle peak current limit to protect for overcurrent or short-circuit fault, thermal shutdown, input undervoltage lockout and pre-biased start-up.
  • Integrated shielded inductor
  • Flexible start-up sequencing using external soft-start, tracking and precision enable
  • Protection against in-rush currents and faults such as input UVLO and output short-circuit
  • Single exposed pad and standard pinout for easy mounting and manufacturing
  • Operates at high ambient temperatures
  • High efficiency up to 96% reduces system heat generation
  • Fast transient response for powering FPGAs and ASICs
  • Pin-to-pin compatible with LMZ10503 (3A/15W maximum)/LMZ10505 (5A/25W maximum)
  • 20W Total output power
  • ±1.63% Feedback voltage accuracy over temperature
  • Low radiated emissions (EMI) tested to EN55022 class B standard
  • Passes 10V/m radiated immunity EMI tested to standard EN61000 4-3
  • Green product and no Sb/Br

Applications

Signal Processing, Avionics, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Module

:
2.95V

:
5.5V

:
1 Output

:
TO-PMOD

:
7Pins

:
4A

:
800mV

:
5V

:
1MHz

:
Buck (Step Down)

:
85°C

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Cut Tape

288 total stock globally Need more?

288 available for 4 - 5 business days delivery

$11.39 ( $12.53  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $11.39 ($12.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $11.23 ($12.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $11.06 ($12.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $10.74 ($11.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $10.41 ($11.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $10.09 ($11.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange