You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LMZ10503TZE-ADJ/NOPB

DC/DC POL Converter, Adjustable, Buck, 1 MHz, 800 mV to 5 V out, 3 A, Module-7

LMZ10503TZE-ADJ/NOPB - DC/DC POL Converter, Adjustable, Buck, 1 MHz, 800 mV to 5 V out, 3 A, Module-7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMZ10503TZE-ADJ/NOPB
Order Code:
3008296

Product Overview

The LMZ10503TZE-ADJ/NOPB is a SIMPLE SWITCHER® 3A Power Module with 5.5V maximum input voltage capable of driving up to a 3A load with exceptional power conversion efficiency, output voltage accuracy, line and load regulation. The LMZ10503 can accept an input voltage rail of 5.5V and can deliver an adjustable and highly accurate output voltage as low as 0.8V. One megahertz fixed-frequency PWM switching provides a predictable EMI characteristic. Two external compensation components can be adjusted to set the fastest response time, while allowing the option to use ceramic and/or electrolytic output capacitors. Externally programmable soft-start capacitor facilitates controlled start-up. The power module is a reliable and robust solution with the following features lossless cycle-by-cycle peak current limit to protect for over-current or short-circuit fault, thermal shutdown, input under-voltage lockout and pre-biased start-up.
  • Integrated shielded inductor
  • Flexible start-up sequencing using external soft-start, tracking and precision enable
  • Protection against in-rush currents and faults such as input UVLO and output short-circuit
  • Single exposed pad and standard pin-out for easy mounting and manufacturing
  • Green product and no Sb/Br

Applications

Power Management, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
2.95V

:
5.5V

:
1 Output

:
TO-PMOD

:
7Pins

:
3A

:
800mV

:
5V

:
1MHz

:
Buck (Step Down)

:
85°C

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

471 total stock globally Need more?

471 available for 4 - 5 business days delivery

$13.25 ( $14.58  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $13.25 ($14.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange