You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS LMR14020SDDA

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 4V-40Vin, 800mV-28Vout, 2Aout, HSOIC-8

TEXAS INSTRUMENTS LMR14020SDDA
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMR14020SDDA
Order Code:
3121623
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Overview

The LMR14020SDDA is a SIMPLE SWITCHER® Step-down Regulator with an integrated high-side MOSFET. The regulator's quiescent current is 40µA in sleep-mode, which is suitable for battery-powered systems. An ultra-low 1µA current in shutdown mode can further prolong battery life. A wide adjustable switching frequency range allows either efficiency or external component size to be optimized. Internal loop compensation means that the user is free from the tedious task of loop compensation design. This also minimizes the external components of the device. A precision enable input allows simplification of regulator control and system power sequencing. The device also has built-in protection features such as cycle-by-cycle current limit, thermal sensing and shutdown due to excessive power dissipation and output overvoltage protection.
  • Current-mode control
  • Frequency synchronization to external clock
  • Internal compensation for ease of use
  • High duty cycle operation supported
  • Precision enable input
  • External soft-start function
  • Thermal, overvoltage and short-circuit protection
  • 90mR High-side MOSFET
  • 75ns Minimum switch-ON time
  • 1µA Shutdown current
  • Green product and no Sb/Br

Applications

Automotive, Industrial, Power Management, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buck (Step Down)

:
4V

:
40V

:
1Outputs

:
HSOIC

:
8Pins

:
2A

:
800mV

:
28V

:
2.2MHz

:
125°C

:
-

:
-

:
MSL 2 - 1 year

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

2 total stock globally Need more?

2 AU stock available for 1-2 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$3.92 ( $4.31  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price
 
 
1+ $3.92 ($4.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --