You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LMH3401IRMST - 

Differential Amplifier, 1 Amplifiers, 16.6 dB, 7 GHz, -40 °C, 85 °C New

LMH3401IRMST - Differential Amplifier, 1 Amplifiers, 16.6 dB, 7 GHz, -40 °C, 85 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMH3401IRMST
Order Code:
3004444

Product Overview

The LMH3401IRMST is a very high-performance Differential Amplifier optimized for intermediate frequency (IF) or high-speed, time-domain applications. This device is ideal for DC- or AC-coupled applications that require a single-ended to differential conversion when driving an analog-to-digital converter (ADC). The LMH3401 generates very low levels of second-order and third-order distortion when operating in single-ended-input to differential-output or differential-input to differential-output mode. The on-chip resistors simplify printed circuit board (PCB) implementation and provide the highest performance over the usable bandwidth of 2GHz. This performance makes the LMH3401 ideal for applications such as broadband communications and high-speed data acquisition. A common-mode reference input pin is provided to align the amplifier output common-mode with the ADC input requirements.
  • Supports single-supply or split-supply operation
  • Powered-down feature
  • Excellent single-ended to differential conversion performance from DC to 2GHz
  • 16dB Fixed single-ended to differential voltage gain
  • 9dB at 200MHz (RS=50R) Noise figure
  • 55mA Supply current
  • Green product and no Sb/Br

Applications

Signal Processing, Industrial, RF Communications, Test & Measurement

Product Information

:
1Amplifiers
:
-
:
16.6dB
:
7GHz
:
-40°C
:
85°C
:
UQFN
:
14Pins
:
3.3V to 5.25V
:
18kV/µs
:
-
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Re-reel

364 total stock globally

364 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 3/02/20

$25.08 ( $27.59  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $25.08 ($27.59)
  ( )
10+ $23.06 ($25.37)
  ( )
25+ $21.86 ($24.05)
  ( )
100+ $19.47 ($21.42)
  ( )
250+ $18.52 ($20.37)
  ( )
500+ $17.67 ($19.44)