You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LME49726MY/NOPB - 

Operational Amplifier, 2 Amplifier, 6.25 MHz, 3.7 V/µs, 2.5V to 5.5V, ± 1.25V to ± 2.75V, HMSOP New

LME49726MY/NOPB - Operational Amplifier, 2 Amplifier, 6.25 MHz, 3.7 V/µs, 2.5V to 5.5V, ± 1.25V to ± 2.75V, HMSOP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LME49726MY/NOPB
Order Code:
3004712

Product Overview

The LME49726MY/NOPB is a high current low distortion Operational Amplifier with rail-to-rail output. It is optimized and fully specified for high performance and high fidelity applications. It delivers superior audio signal amplification for outstanding audio performance. It has a very low THD+N to easily satisfy demanding audio applications. To ensure that the most challenging loads are driven without compromise, the LME49726 provides output current greater than 300mA at 5V. Further, dynamic range is maximized by an output that drives 2kR loads to within 4mV of either power supply voltage. The LME49726 has a supply range of 2.5 to 5.5V. Over this supply range the LME49726's input circuitry maintains excellent common-mode and power supply rejection, as well as maintaining its low input bias current. The LME49726 is unity gain stable.
  • Easily drives 2kR loads to within 4mV of each power supply voltage rail
  • Output short-circuit protection
  • High output drive (>300mA)
  • 8.3nV/√Hz Typical equivalent input noise (f=10k)
  • 120dB Typical open loop gain (RL=10kR)
  • 0.2pA Typical input bias current
  • 0.5mV Typical input offset voltage
  • 104dB Typical PSRR (DC)
  • Green product and no Sb/Br

Applications

Audio, Multimedia, Signal Processing

Product Information

:
2 Amplifier
:
6.25MHz
:
3.7V/µs
:
2.5V to 5.5V, ± 1.25V to ± 2.75V
:
HMSOP
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Re-reel

1,968 total stock globally

1,968 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 3/02/20

$2.33 ( $2.56  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.33 ($2.56)
  ( )
10+ $1.99 ($2.19)
  ( )
100+ $1.54 ($1.69)
  ( )
500+ $1.35 ($1.48)
  ( )
1000+ $1.06 ($1.17)
  ( )
2000+ $1.05 ($1.16)