You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LMC7221BIM5/NOPB

Analogue Comparator, Micropower, 1 Comparator, 4 µs, 2.7V to 15V, SOT-23, 5 Pins

LMC7221BIM5/NOPB - Analogue Comparator, Micropower, 1 Comparator, 4 µs, 2.7V to 15V, SOT-23, 5 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMC7221BIM5/NOPB
Order Code:
3005551

Product Overview

The LMC7221BIM5/NOPB is a tiny CMOS Comparator with rail-to-rail input and open drain output. It is ideal for space and weight critical designs. The open drain output can be pulled up with a resistor to a voltage which can be higher or lower than the supply voltage - this makes the part useful for mixed voltage systems.
  • Ensured specs at 2.7/5/15V supplies
  • Response time of 4µs at 5V
  • Input common-mode range beyond VCC- and VCC+
  • Low input current
  • Green product and no Sb/Br

Applications

Portable Devices, Computers & Computer Peripherals, Consumer Electronics, Communications & Networking, Security, Sensing & Instrumentation

Product Information


:
Micropower

:
1 Comparator

:
4µs

:
2.7V to 15V

:
SOT-23

:
5Pins

:
CMOS, MOS, Open Collector / Drain, TTL

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.
Packaging type Cut Tape

Available for back order

Deliveries start from 3/08/20

Notify me when back in stock

$2.00 ( $2.20  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.00 ($2.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $1.80 ($1.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $1.70 ($1.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $1.32 ($1.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $1.15 ($1.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $1.09 ($1.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.