You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM9036MM-3.3/NOPB

Fixed LDO Voltage Regulator, -45V to 40V, 200mV Dropout, 3.3Vout, 50mAout, VSSOP-8

LM9036MM-3.3/NOPB - Fixed LDO Voltage Regulator, -45V to 40V, 200mV Dropout, 3.3Vout, 50mAout, VSSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM9036MM-3.3/NOPB
Order Code:
3122108
Product Range
3.3V 50mA LDO Voltage Regulators

Product Overview

The LM9036MM-3.3/NOPB is a 3.3V fixed output ultra-low quiescent current Linear Regulator features low-dropout (LDO) voltage and low current in the standby mode. With less than 25µA ground pin current at a 0.1mA load, the device is ideally suited for automotive and other battery operated systems. The device retains all of the features that are common to low-dropout (LDO) regulators including a low-dropout (LDO) PNP pass device, short circuit protection, reverse battery protection and thermal shutdown. The device has a 40V maximum operating voltage limit and ±5% output voltage tolerance over the entire output current, input voltage and temperature range.
  • Dropout voltage typically 200mV at IOUT = 50mA
  • -45V Reverse transient protection
  • Green product and no Sb/Br

Applications

Automotive, Portable Devices, Power Management

Product Information


:
Fixed

:
-45V

:
40V

:
3.3V

:
-

:
-

:
50mA

:
200mV

:
VSSOP

:
8Pins

:
-40°C

:
125°C

:
3.3V 50mA LDO Voltage Regulators

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.
Packaging type Cut Tape

1,235 total stock globally Need more?

1,235 available for 4 - 5 business days delivery

$1.41 ( $1.55  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.41 ($1.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $1.21 ($1.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $0.924 ($1.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $0.817 ($0.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.