You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM78L62ACZ/NOPB - 

Linear Voltage Regulator, Fixed, Positive, 7.6V To 35V In, 6.2V And 0.1A Out, TO-92-3

LM78L62ACZ/NOPB - Linear Voltage Regulator, Fixed, Positive, 7.6V To 35V In, 6.2V And 0.1A Out, TO-92-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM78L62ACZ/NOPB
Order Code:
9490213
Product Range
7806 Voltage Regulators

Product Overview

The LM78L62ACZ/NOPB is a 3-terminal Positive Regulator available with several fixed output voltages making it useful in a wide range of applications. When used as a Zener diode/resistor combination replacement, the device usually results in an effective output impedance improvement of two orders of magnitude and lower quiescent current. This regulator can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. The voltages available allow the device to be used in many applications. With adequate heat sinking the regulator can deliver 100mA output current. Current limiting is included to limit the peak output current to a safe value. Safe area protection for the output transistors is provided to limit internal power dissipation. If internal power dissipation becomes too high for the heat sinking provided, the thermal shutdown circuit takes over preventing the IC from overheating.
  • Internal thermal overload protection
  • Output transistor safe area protection
  • Internal short circuit current limit
  • Output voltage tolerances of ±5% over the temperature range
  • Green product and no Sb/Br

Applications

Power Management, Industrial

Product Information

:
6.2V
:
-
:
-
:
7.6V
:
35V
:
7806 Voltage Regulators
:
100mA
:
Fixed
:
TO-92
:
3Pins
:
-40°C
:
125°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

2 total stock globally

Available until stock is exhausted

2 available for next business day delivery
$1.09 ( $1.20  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.09 ($1.20)