You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LM5066IPMHE/NOPB

Hot Swap Controller, 10V to 80V Operation, I2C/SMBus, HTSSOP-28

TEXAS INSTRUMENTS LM5066IPMHE/NOPB
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM5066IPMHE/NOPB
Order Code:
3123414

Product Overview

The LM5066IPMHE/NOPB is a high-voltage System Power Management and Protection IC with PMBus. It provides robust protection and precision monitoring for 10 to 80V systems. Programmable UV, OV, ILIMIT and fast-short circuit protection allow for customized protection for any application. Programmable FET SOA protection sets the maximum power the FET is allowed to dissipate under any condition. The programmable fault timer (tFAULT) is set to avoid nuisance trips, ensure start-up and limit the duration of over load events. In addition to circuit protection, the LM5066I supplies real-time power, voltage, current, temperature and fault data to the system management host through the I²C/SMBus interface. PMBus compliant command structure makes it easy to program the device. Precision telemetry enables intelligent power management functions such as efficiency optimization and early fault detection.
  • Programmable FET SOA protection
  • Programmable UV, OV, tFAULT thresholds
  • External FET temperature sensing
  • Failed FET detection
  • PMBus™ and node manager 2.0 and 3.0 compliant command structure
  • Supports energy monitoring via Read_EIN command
  • Programmable I/V/P averaging interval
  • Green product and no Sb/Br

Applications

Power Management, Industrial, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
48V Servers, Base Station Power Distribution, Networking Routers & Switchers, PLC Power Management

:
-

:
10V

:
80V

:
HTSSOP

:
28Pins

:
-40°C

:
125°C

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape

Available for back order

More stock available to supplier lead times which is approximately 12/12/22

Notify me when back in stock

$12.39 ( $13.63  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $12.39 ($13.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $11.19 ($12.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $10.66 ($11.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $9.50 ($10.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --