You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LM5050MK-2/NOPB

High Side OR-ing FET Controller, 6 V to 75 V in, SOT-6

TEXAS INSTRUMENTS LM5050MK-2/NOPB
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM5050MK-2/NOPB
Order Code:
3008481

Product Overview

The LM5050MK-2/NOPB is a high side OR-ing FET Controller operates in conjunction with an external MOSFET as an ideal diode rectifier when connected in series with a power source. This OR-ing controller allows MOSFETs to replace diode rectifiers in power distribution networks thus reducing both power loss and voltage drops. The LM5050-2 controller provides charge pump gate drive for an external N-channel MOSFET and a fast response comparator to turn off the FET when current flows in the reverse direction. The controller can connect power supplies ranging from +6 to +75V and can withstand transients up to +100V. This controller also provides a FET test diagnostic mode which allows the system controller to test for shorted MOSFETs.
  • +100V Transient capability
  • Charge pump gate driver for external N-channel MOSFET
  • MOSFET Diagnostic test mode
  • Fast 50ns response to current reversal
  • 2A Peak gate turn-off current
  • Minimum VDS clamp for faster turn-off
  • Green product and no Sb/Br

Applications

Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
± 2°C Analog Output Temperature Sensor

:
6V

:
75V

:
SOT

:
6Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
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
Best Seller
Packaging type Cut Tape

Available for back order

More stock available to supplier lead times which is approximately 12/12/22

Notify me when back in stock

$3.53 ( $3.88  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.53 ($3.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $3.46 ($3.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $3.39 ($3.73)