You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LM5021MM-1/NOPB .

PWM Controller Current Mode, 30V-8V supply, 500 kHz, 600mV/100mA out, MSOP-8

TEXAS INSTRUMENTS LM5021MM-1/NOPB .
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM5021MM-1/NOPB .
Order Code:
1312589RL

Alternatives for LM5021MM-1/NOPB .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

Product Overview

The LM5021MM-1/NOPB is an off-line Pulse Width Modulation (PWM) Controller contains all of the features needed to implement highly efficient off-line single-ended flyback and forward power converters using current-mode control. It features include an ultra-low (25µA) start-up current, which minimizes power losses in the high voltage start-up network. A skip cycle mode reduces power consumption with light loads for energy conserving applications (ENERGY STAR®, CECP and so forth). Additional features include under-voltage lockout, cycle-by-cycle current limit, hiccup mode overload protection, slope compensation, soft-start and oscillator synchronization capability. This high performance 8-pin IC has total propagation delays less than 100ns and a 1MHz capable oscillator that is programmed with a single resistor.
  • Current mode control
  • Skip cycle mode for low standby power
  • Single resistor programmable oscillator
  • Synchronizable oscillator
  • Adjustable soft-start
  • Direct opto-coupler interface
  • Under voltage lockout (UVLO) with hysteresis
  • Cycle-by-cycle over-current protection
  • Hiccup mode for continuous overload protection
  • Leading edge blanking of current sense signal
  • Green product and no Sb/Br

Applications

Industrial, Power Management, Audio, Metering, Automation & Process Control, Communications & Networking

Warnings

Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
15V

:
600mV

:
100mA

:
8V

:
30V

:
MSOP

:
8Pins

:
500kHz

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Re-reel
 
Additional packaging options available
Cut Tape :1312589 Check stock

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$1.33 ( $1.46  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 100
Quantity Price (Incl GST) Your Price
 
 
100+ $1.33 ($1.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $1.25 ($1.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $1.10 ($1.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.