You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LM5010MH/NOPB

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 6V-75Vin, 2.5V-70Vout, 1Aout, HTSSOP-14

TEXAS INSTRUMENTS LM5010MH/NOPB
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM5010MH/NOPB
Order Code:
3007217

Product Overview

The LM5010MH/NOPB is a 1A Non-synchronous Constant On-time Buck Regulator capable of supplying in excess of 1A load current. This high voltage regulator contains an N-channel buck switch. The hysteretic regulation scheme requires no loop compensation, results in fast load transient response and simplifies circuit implementation. The operating frequency remains constant with line and load variations due to the inverse relationship between the input voltage and the on-time. The valley current limit detection is set at 1.25A. Additional features include VCC under-voltage lockout, thermal shutdown, gate drive under-voltage lockout and maximum duty cycle limiter.
  • Integrated N-channel buck switch
  • Integrated start-up regulator
  • No loop compensation required
  • Ultra-fast transient response
  • Operating frequency remains constant with load and line variations
  • Maximum duty cycle limited during start-up
  • Adjustable output voltage
  • Thermal shutdown
  • Green product and no Sb/Br

Applications

Power Management, Automotive

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buck (Step Down)

:
6V

:
75V

:
1Outputs

:
HTSSOP

:
14Pins

:
1A

:
2.5V

:
70V

:
1MHz

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available for back order

More stock available to supplier lead times which is approximately 12/12/22

Notify me when back in stock

$6.96 ( $7.66  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $6.96 ($7.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $6.25 ($6.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $5.90 ($6.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
94+ $5.57 ($6.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --