You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LM5008MM

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 9.5V-95Vin, 2.5V-75Vout, 350mAout, MSOP-8

TEXAS INSTRUMENTS LM5008MM
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM5008MM
Order Code:
3121587

Product Overview

The LM5008MM is a 350mA Non-synchronous Constant On-time Buck Regulator features all of the functions needed to implement an efficient buck bias regulator. This high voltage regulator contains a 100V N-channel buck switch. The regulator is based on a hysteretic control scheme using an ON time inversely proportional to VIN. This feature allows the operating frequency to remain relatively constant. The hysteretic control requires no loop compensation. An intelligent current limit is implemented with forced OFF time, which is inversely proportional to Vout. This scheme ensures short circuit protection while providing minimum fold-back. Other protection features include thermal shutdown, VCC under-voltage lockout, gate drive under-voltage lockout and maximum duty cycle limiter.
  • Integrated 100V N-channel buck switch
  • Internal VCC regulator
  • No loop compensation required
  • Ultra-fast transient response
  • On time varies inversely with line voltage
  • Operating frequency remains constant with varying line voltage and load current
  • Adjustable output voltage
  • Highly efficient operation
  • Precision internal reference
  • Low bias current
  • Intelligent current limit protection
  • Thermal shutdown

Applications

Power Management, Automotive, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buck (Step Down)

:
9.5V

:
95V

:
1Outputs

:
MSOP

:
8Pins

:
350mA

:
2.5V

:
75V

:
600kHz

:
125°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape

Available for back order

More stock available to supplier lead times which is approximately 12/12/22

Notify me when back in stock

$6.27 ( $6.90  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $6.27 ($6.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $5.91 ($6.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $5.79 ($6.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --