You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LM4952TS/NOPB

Audio Power Amplifier, 3.1 W, AB, 2 Channel, 9.6V to 16V, TO-263 (D2PAK), 9 Pins

TEXAS INSTRUMENTS LM4952TS/NOPB
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM4952TS/NOPB
Order Code:
3116885

Product Overview

The LM4952TS/NOPB is a 3.1W Stereo-SE Audio Power Amplifier with DC volume control. It is capable of delivering 3.1W per channel to a 4R single-ended load with less than 1% THD+N when powered by a 12VDC power supply. Eliminating external feedback resistors, an internal, DC-controlled, volume control allows easy and variable gain adjustment. This Boomer audio power amplifier is designed specifically to provide high quality output power with a minimal amount of external components. The LM4952 does not require bootstrap capacitors or snubber circuits. Therefore, it is ideally suited for display applications requiring high power and minimal size. This amplifier also features a low-power consumption active-low shutdown mode and an internal thermal shutdown protection mechanism along with short circuit protection. The amplifier contains advanced pop & click circuitry that eliminates noises which would otherwise occur during turn-on and turn-off transitions.
  • Pop and click circuitry eliminates noise during turn-on and turn-off transitions
  • Low current, active-low shutdown mode
  • Low quiescent current
  • DC-controlled volume control
  • Short-circuit protection

Applications

Audio, Consumer Electronics, Computers & Computer Peripherals

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3.1W

:
AB

:
2 Channel

:
9.6V to 16V

:
TO-263 (D2PAK)

:
9Pins

:
4ohm

:
-40°C

:
85°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

43 total stock globally Need more?

43 UK stock available for 5-8 business days delivery

$5.57 ( $6.13  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $5.57 ($6.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $5.02 ($5.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $4.93 ($5.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --