You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LM4950TS

Audio Power Amplifier, 7.5 W, AB, 2 Channel, 9.6V to 16V, TO-263 (D2PAK), 9 Pins

TEXAS INSTRUMENTS LM4950TS
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM4950TS
Order Code:
3116882

Product Overview

The LM4950TS is a dual Audio Power Amplifier primarily designed for demanding applications in flat panel monitors and TVs. It is capable of delivering 3.1W per channel to a 4R single-ended load with less than 1% THD+N or 7.5 watts mono BTL to a 8R load, with less than 10% THD+N from a 12VDC power supply. Boomer audio power amplifier was designed specifically to provide high quality output power with a minimal amount of external components. The LM4950 does not require bootstrap capacitors or snubber circuits. Therefore, it is ideally suited for display applications requiring high power and minimal size. The LM4950 features a low-power consumption active-low shutdown mode. Additionally, the LM4950 features an internal thermal shutdown protection mechanism along with short-circuit protection. The LM4950 contains advanced pop and click circuitry that eliminates noises which would otherwise occur during turn-on and turn-off transitions.
  • Pop and click circuitry eliminates noise during turn-on and turn-off transitions
  • Low current, active-low shutdown mode
  • Low quiescent current
  • Short-circuit protection
  • Unity-gain stable
  • External gain configuration capability
  • 40µA (typical) Shutdown current
  • Green product and no Sb/Br

Applications

Audio, Consumer Electronics, Computers & Computer Peripherals

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
7.5W

:
AB

:
2 Channel

:
9.6V to 16V

:
TO-263 (D2PAK)

:
9Pins

:
4ohm

:
-40°C

:
85°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

83 total stock globally Need more?

83 UK stock available for 5-8 business days delivery

$5.20 ( $5.72  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $5.20 ($5.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $5.10 ($5.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $5.00 ($5.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --