You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LM48511SQ/NOPB

Audio Power Amplifier, 3 W, D, 1 Channel, 3V to 5.5V, LLP, 24 Pins

TEXAS INSTRUMENTS LM48511SQ/NOPB
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM48511SQ/NOPB
Order Code:
3004537

Product Overview

The LM48511SQ/NOPB is a filterless mono class D Audio Power Amplifier with spread spectrum. This device integrates a boost converter with a high-efficiency class D audio power amplifier to provide 3W continuous power into a 8R speaker when operating from a 5V power supply. When operating from a 3 to 4V power supply, the LM48511 can be configured to drive 1 to 2.5W into a 8R load with less than 1% distortion (THD+N). The class D amplifier features a low-noise PWM architecture that eliminates the output filter, reducing external component count, board area consumption and simplifying design. A selectable spread spectrum modulation scheme suppresses RF emissions, further reducing the need for output filters. The switching regulator of the LM48511 is a current-mode boost converter operating at a fixed frequency of 1MHz.
  • Selectable spread spectrum mode reduces EMI
  • Independent regulator and amplifier shutdown controls
  • Dynamically selectable regulator output voltages
  • Low shutdown current
  • Click and pop suppression
  • 80% Efficiency
  • Green product and no Sb/Br

Applications

Audio, Sensing & Instrumentation, Portable Devices, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3W

:
D

:
1 Channel

:
3V to 5.5V

:
LLP

:
24Pins

:
8ohm

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape

Available for back order

More stock available to supplier lead times which is approximately 12/12/22

Notify me when back in stock

$4.59 ( $5.05  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $4.59 ($5.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $4.13 ($4.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $3.91 ($4.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $3.77 ($4.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --