You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM4040CIM3-2.5/NOPB

Voltage Reference, Precision Micropower, Shunt - Fixed, AEC-Q100 LM4040 Series, 2.5V, SOT-23-3

LM4040CIM3-2.5/NOPB - Voltage Reference, Precision Micropower, Shunt - Fixed, AEC-Q100 LM4040 Series, 2.5V, SOT-23-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM4040CIM3-2.5/NOPB
Order Code:
3116261
Product Range
LM4040 Series

Product Overview

The AEC-Q100 LM4040 series precision micropower shunt Voltage Reference for use with energy management. The advanced design of the LM4040 eliminates the need for an external stabilizing capacitor while ensuring stability with any capacitive load, thus making the LM4040-N easy to use. All versions have a maximum operating current of 15mA. The LM4040 uses a fuse and zener-zap reverse breakdown voltage trim during wafer sort to ensure that the prime parts have an accuracy of better than ±0.1% (A grade) at 25°C. band-gap reference temperature drift curvature correction and low dynamic impedance ensure stable reverse breakdown voltage accuracy over a wide range of operating temperatures and currents.
  • No output capacitor required
  • Tolerates capacitive loads
  • Green product and no Sb/Br

Applications

Portable Devices, Test & Measurement, Sensing & Instrumentation, Automation & Process Control, Power Management, Automotive, Audio

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Shunt - Fixed

:
LM4040 Series

:
2.5V

:
0.5%

:
± 20ppm/°C

:
SOT-23

:
3Pins

:
-40°C

:
85°C

:
AEC-Q100

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Packaging type Reel
  Additional packaging options available
Re-reel (minimum 10/reel):3124427 Check stock

1,000 total stock globally Need more?

1,000 available for 4 - 5 business days delivery

$0.392 ( $0.43  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price (Incl GST) Your Price
 
 
1000+ $0.392 ($0.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
1000 (Re-reel 3124427) x 0.894 = $894.00
Total Price: $894.00
1000 (Reel 3116261) x 0.392 = $392.00
Total Price: $392.00
Choose your packaging preference
3124427
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange