You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM4030BMF-2.5/NOPB .

Voltage Reference, Ultra High Precision, Shunt - Fixed, LM4030 Series, 2.5V, SOT-23-5

LM4030BMF-2.5/NOPB . - Voltage Reference, Ultra High Precision, Shunt - Fixed, LM4030 Series, 2.5V, SOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM4030BMF-2.5/NOPB .
Order Code:
1674016
Product Range
LM4030 Series

Product Overview

The LM4030 series ultra-high precision shunt Voltage Reference features exceptionally high initial accuracy (0.05%) and temperature stability (10ppm/°C). It exhibits excellent thermal hysteresis (75ppm) and long-term stability (40ppm) as well as immunity to board stress effects. It is designed to operate without an external capacitor, but any capacitor up to 10µF may be used. The LM4030 can be powered off as little as 120µA (maximum) but is capable of shunting up to 30mA continuously. As with any shunt reference, the LM4030 can be powered off of virtually any supply and is a simple way to generate a highly accurate system reference.
  • High immunity to board stress effects
  • Capable of handling 50mA transients
  • 75ppm Excellent thermal hysteresis
  • 40ppm Excellent long-term stability
  • Green product and no Sb/Br

Applications

Test & Measurement, Signal Processing, Automotive, Industrial, Communications & Networking, Sensing & Instrumentation, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Shunt - Fixed

:
LM4030 Series

:
2.5V

:
0.1%

:
± 20ppm/°C

:
SOT-23

:
5Pins

:
-40°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1674016RL Check stock

No Longer Stocked

$1.40 ( $1.54  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1000 Minimum: 1000
Quantity Price (Incl GST) Your Price
 
 
1000+ $1.40 ($1.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange