You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LM393P - 

Analogue Comparator, Dual, Differential, 2 Comparators, 300 ns, 2V to 36V, DIP, 8 Pins

LM393P - Analogue Comparator, Dual, Differential, 2 Comparators, 300 ns, 2V to 36V, DIP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM393P
Order Code:
2294230
Product Range
LM393; LM293; LM193; LM2903
Technical Datasheet:
LM393P Datasheet
See all Technical Docs

Product Overview

The LM393P is a dual differential comparator in 8 pin DIP package. This device consists of two independent voltage comparators that are designed to operate from single power supply over wide range of voltages. LM393P can operate with dual power supply as long as difference between two supplies is 2V to 36V and VCC is at least 1.5V more positive than input common mode voltage. Current drain is independent of supply voltage and outputs can be connected to other open collector outputs to achieve wired AND relationships.
  • Wide supply voltage range from 2V to 36V
  • Low drain supply current is typically 0.4mA (independent of supply voltage)
  • Response time of 0.3µs (TTL level input step)
  • Low input bias current is -25nA
  • Low input offset voltage is 2mV
  • Common mode input voltage range includes ground
  • Differential input voltage range equal to maximum rated supply voltage of ±36 V
  • Low output saturation voltage
  • Output compatible with TTL, MOS and CMOS
  • Operating temperature range from 0°C to 70°C

Applications

Power Management, Sensing & Instrumentation, Consumer Electronics, Portable Devices, Motor Drive & Control

Warnings

This device has limited built-in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Differential
:
2 Comparators
:
300ns
:
2V to 36V
:
DIP
:
8Pins
:
CMOS, MOS, TTL
:
0°C
:
70°C
:
LM393; LM293; LM193; LM2903
:
-
:
-
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for LM393P

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ $1.50   10+ $1.34   100+ $1.04   500+ $0.862   1000+ $0.68   More Pricing...

Restricted Item Add
     

Each

1+ $1.50   10+ $1.34   100+ $1.04   500+ $0.862   1000+ $0.68   More Pricing...

Restricted Item Add
     

Each

1+ $1.37   10+ $1.14   100+ $0.733   1000+ $0.587   2000+ $0.532   5000+ $0.496   10000+ $0.477   25000+ $0.459   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

14,604 total stock globally

14,604 available for 6 - 7 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/03/20

$0.68

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.68
 
10+ $0.554
 
50+ $0.507
 
100+ $0.377
 
500+ $0.283
 
1000+ $0.212
 
2500+ $0.194
 
5000+ $0.183
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.