You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM393DR

Analogue Comparator, Differential, 2 Comparators, 1.3 µs, 2V to 36V, SOIC, 8 Pins

LM393DR - Analogue Comparator, Differential, 2 Comparators, 1.3 µs, 2V to 36V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM393DR
Order Code:
3116326

Product Overview

The LM393DR is a Dual Differential Comparator designed to operate from a single power supply over a wide range of voltages. Operation from dual supplies also is possible as long as the difference between the two supplies is 2 to 36V and VCC is at least 1.5V more positive than the input common-mode voltage. Current drain is independent of the supply voltage. The outputs can be connected to other open-collector outputs to achieve wired-AND relationships. The LM393 device is characterized for operation from 0 to 70°C.
  • Low supply-current drain independent of supply voltage - 0.4mA per comparator
  • Common-mode input voltage range includes ground
  • ±36V Differential input voltage range equal to maximum-rated supply voltage
  • Low output saturation voltage
  • Output compatible with TTL, MOS and CMOS
  • Green product and no Sb/Br

Applications

Automation & Process Control, Sensing & Instrumentation, Computers & Computer Peripherals, Motor Drive & Control, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Differential

:
2 Comparators

:
1.3µs

:
2V to 36V

:
SOIC

:
8Pins

:
CMOS, MOS, Open Collector / Drain, TTL

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Packaging type Reel
  Additional packaging options available
Re-reel (minimum 10/reel):3118470 Check stock

7,500 total stock globally Need more?

7,500 available for 4 - 5 business days delivery

$0.118 ( $0.13  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 2500 Minimum: 2500
Quantity Price (Incl GST) Your Price
 
 
2500+ $0.118 ($0.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ $0.112 ($0.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
12500+ $0.101 ($0.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
2500 (Re-reel 3118470) x 0.118 = $295.00
Total Price: $295.00
2500 (Reel 3116326) x 0.118 = $295.00
Total Price: $295.00
Choose your packaging preference
3118470
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.