You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM358ADR .

Operational Amplifier, Dual, 2 Amplifier, 700 kHz, 0.3 V/µs, ± 1.5V to ± 16V, SOIC, 8 Pins

LM358ADR . - Operational Amplifier, Dual, 2 Amplifier, 700 kHz, 0.3 V/µs, ± 1.5V to ± 16V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM358ADR .
Order Code:
7527007RL
Product Range
LM358, LM258, LM158, LM2904

Product Overview

These devices consist of two independent, high-gain, frequency-compensated operational amplifiers designed to operate from a single supply over a wide range of voltages. Operation from split supplies also is possible if the difference between the two supplies is 3 V to 32 V, and VCC is at least 1.5 V more positive than the input common-mode voltage. The low supply-current drain is independent of the magnitude of the supply voltage.
  • Wide supply voltage ranges
  • Low supply-current drain independent of supply voltage
  • Common-mode input voltage range includes ground, allowing direct sensing near ground
  • Low input bias and offset parameters
  • Internal frequency compensation

Applications

Sensing & Instrumentation, Communications & Networking, Audio

Product Information


:
2 Amplifier

:
700kHz

:
0.3V/µs

:
± 1.5V to ± 16V

:
SOIC

:
8Pins

:
0°C

:
70°C

:
LM358, LM258, LM158, LM2904

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for LM358ADR .

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each (Supplied on Cut Tape)

5+ $0.47 ($0.52)   ( ) 100+ $0.221 ($0.24)   ( ) 1000+ $0.171 ($0.19)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected
Packaging type Re-reel
  Additional packaging options available
Cut Tape :7527007 Check stock

93,321 total stock globally Need more?

30 available for next business day delivery
93,291 available for 4 - 5 business days delivery

$0.217 ( $0.24  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 150
Quantity Price (Incl GST) Your Price
 
 
100+ $0.217 ($0.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $0.168 ($0.18)
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
150 (Cut Tape 7527007) x 0.217 = $32.55
Total Price: $32.55
150 (Re-reel 7527007RL) x 0.217 = $32.55
Total Price: $32.55
Choose your packaging preference
7527007
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.