You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LM3481SEPICEVAL/NOPB

Evaluation Board for High-Efficiency Controller for Boost, SEPIC and Flyback DC-DC Converters

TEXAS INSTRUMENTS LM3481SEPICEVAL/NOPB
TEXAS INSTRUMENTS LM3481SEPICEVAL/NOPB
TEXAS INSTRUMENTS LM3481SEPICEVAL/NOPB
TEXAS INSTRUMENTS LM3481SEPICEVAL/NOPB
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM3481SEPICEVAL/NOPB
Order Code:
3125843

Product Overview

The LM3481SEPICEVAL/NOPB is an LM3481 SEPIC evaluation board, designed to provide the design engineer with a fully functional power converter solution with two output voltage options. The LM3481 is a versatile low side N-FET high performance controller for switching regulator. It is suitable for use in topologies requiring a low side FET, such as boost, flyback, SEPIC, etc. The LM3481 can be operated at extremely high switching frequencies in order to reduce the overall solution size. The switching frequency of the LM3481 can be adjusted to any value between 100KHz and 1MHz by using a single external resistor or by synchronizing it to an external clock. Current mode control provides superior bandwidth and transient response in addition to cycle by cycle current limiting. Current limit can be programmed with a single external resistor. The printed circuit board consists of 2 layers of FR4 material with 2 ounce copper on both layers.
  • It produces a selectable output voltage of 12V at 1.25A or 5V at 3A
  • 500KHz switching frequency
  • 0.1% load regulation
  • Board size available with 2.4inches x 1.8inches
  • Frequency compensation optimized with a capacitor and a resistor
  • Internal softstart
  • Current mode operation
  • Adjustable undervoltage lockout with hysteresis
  • Pulse skipping at light loads

Applications

Power Management, Portable Devices, Consumer Electronics, Imaging, Video & Vision

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Texas Instruments

:
LM3481

:
Power Management

:
Boost Controller

:
Evaluation Board LM3481



Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)
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
1 total stock globally Need more?

1 UK stock available for 5-8 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$197.28 ( $217.01  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $197.28 ($217.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $193.48 ($212.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $189.69 ($208.66)